PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc, 125 mm, 120 Grit 25 Each
- RS Stock No.:
- 860-433
- Mfr. Part No.:
- 64193112
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 25 units)*
MYR317.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR317.70 | MYR12.708 |
*price indicative
- RS Stock No.:
- 860-433
- Mfr. Part No.:
- 64193112
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Sub Type | Fibre Disc | |
| Backing Material | Fibre | |
| Product Type | Fibre Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 120 | |
| Colour | Red | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 25Each | |
| Standards/Approvals | ISO 16057 | |
| Series | COMBICLICK | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Sub Type Fibre Disc | ||
Backing Material Fibre | ||
Product Type Fibre Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Ceramic | ||
Grit Size 120 | ||
Colour Red | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 25Each | ||
Standards/Approvals ISO 16057 | ||
Series COMBICLICK | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBICLICK Ceramic Oxide Grain Fibre Disc are manufactured in accordance with ISO 16057 in shape A1 version F under the designation "vulcanized Fibre disc". For aggressive grinding with maximum stock removal rate on hard materials which do not conduct heat well. Consistently high performance due to self-sharpening ceramic oxide grain. Active grinding additives in the coating substantially improve the stock removal rate, prevent clogging and result in cooler grinding. The COMBICLICK system consists of a specially developed backing pad and a rugged mounting system at the back of the tool. With the backing pad, COMBICLICK tools can be used on commercially available angle grinders.
Innovative quick-mounting system ensures convenient handling and cool grinding
High economic efficiency thanks to long tool life and very high stock removal rate
Extremely quick and easy tool changes, which reduces process costs
Consistent surface finish thanks to high-quality abrasives
Related links
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 60 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 80 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 50 Grit 25 Each
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 60 Grit
- Bosch R780 Ceramic Fibre Disc 120 Grit 1 Per Pack
