PFERD Rüggeberg France COMBICLICK Abrasive Grains Fibre Disc, 125 mm, 36 Grit 25 Each
- RS Stock No.:
- 860-439
- Mfr. Part No.:
- 64112636
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 25 units)*
MYR492.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR492.44 | MYR19.698 |
*price indicative
- RS Stock No.:
- 860-439
- Mfr. Part No.:
- 64112636
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Sub Type | Fibre Disc | |
| Product Type | Fibre Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 36 | |
| Colour | Black | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 25Each | |
| Standards/Approvals | ISO 16057 | |
| Series | COMBICLICK | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Sub Type Fibre Disc | ||
Product Type Fibre Disc | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Abrasive Material Abrasive Grains | ||
Grit Size 36 | ||
Colour Black | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 25Each | ||
Standards/Approvals ISO 16057 | ||
Series COMBICLICK | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBICLICK Ceramic Oxide Grain Fibre Disc are manufactured in accordance with ISO 16057 in shape A1 version F under the designation "vulcanized Fibre disc". The COMBICLICK system consists of a specially developed backing pad and a rugged mounting system at the back of the tool. With the backing pad, COMBICLICK tools can be used on commercially available angle grinders. The VICTOGRAIN abrasive triangles are fixed to the substrate on one of their sides. The VICTOGRAIN abrasive triangles are fixed to the substrate on one of their sides. They are securely fixed in place and, together with their slim design, offer an extremely large chip space in order to further improve machining efficiency.
Innovative quick-mounting system ensures convenient handling and cool grinding
High economic efficiency thanks to long tool life and very high stock removal rate
Consistent surface finish thanks to high-quality abrasives
Extremely quick and easy tool changes, which reduces process costs
Related links
- PFERD Rüggeberg France COMBICLICK Abrasive Grains Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Abrasive Grains Fibre Disc 60 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Aluminium Oxide Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 60 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 80 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 120 Grit 25 Each
