PFERD Rüggeberg France Steel Wire Crimped Wheel, 250 mm Diameter
- RS Stock No.:
- 860-577
- Mfr. Part No.:
- 43506601
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR382.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR382.45 |
*price indicative
- RS Stock No.:
- 860-577
- Mfr. Part No.:
- 43506601
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Wheel | |
| Bristle Material | Steel Wire | |
| Suitable For | Casting, Cleaning, Deburring, De-Rusting, Steel, Wood | |
| Bristle Type | Crimped | |
| Diameter | 250mm | |
| Fixing Type | Center Hole | |
| Maximum Safe Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Wheel | ||
Bristle Material Steel Wire | ||
Suitable For Casting, Cleaning, Deburring, De-Rusting, Steel, Wood | ||
Bristle Type Crimped | ||
Diameter 250mm | ||
Fixing Type Center Hole | ||
Maximum Safe Speed 3600rpm | ||
- COO (Country of Origin):
- US
The PFERD Rüggeberg France Crimped Wheel Brush is excellent for medium-duty hand-held or automated brushing of workpieces with large surfaces. Steel wire is the most common filament material. Brushes with steel wire as the filament material are especially well-suited to work on surfaces and deburring.
Highly flexible, enabling optimal adjustment to the workpiece contour
Long tool life through use of PFERD TOOLS special wire
Creates fine surfaces
High economic efficiency due to very long tool life
Related links
- RS PRO Black Steel Hand Wheel, 250 mm diameter
- Elesa Black Technopolymer Hand Wheel, 250 mm diameter
- RS PRO Black Hand Wheel, 250 mm diameter
- RS PRO Silver 250 mm diameter
- Norton Straight wheel Aluminium Oxide Abrasive Wheel P46 Grit
- Norton Straight wheel Aluminium Oxide Abrasive Wheel P60 Grit
- PFERD Rüggeberg France Steel Crimp Wire Circular Brushes, 50 mm Diameter
- Soler&Palau Aluminium Fan Tray, 250 mm Diameter
