PFERD Rüggeberg France Knotted Wire Brush, 125 mm Diameter
- RS Stock No.:
- 860-576
- Mfr. Part No.:
- 43303070
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR949.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR949.21 | MYR94.921 |
*price indicative
- RS Stock No.:
- 860-576
- Mfr. Part No.:
- 43303070
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Brush | |
| Bristle Type | Knotted Wire | |
| Suitable For | Deburring | |
| Diameter | 125mm | |
| Maximum Safe Speed | 12500rpm | |
| Face Width | 12mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Brush | ||
Bristle Type Knotted Wire | ||
Suitable For Deburring | ||
Diameter 125mm | ||
Maximum Safe Speed 12500rpm | ||
Face Width 12mm | ||
- COO (Country of Origin):
- US
The PFERD Rüggeberg France Knotted Wheel Brush with steel wire as the filament material are especially well-suited to work on surfaces and deburring. Steel wire is the most common filament material. Very aggressive brush. Suitable for heavy-duty brushing in metalwork such as descaling, derusting, deburring, cleaning of weld seams and removal of adhesive residues and spatter.
Suitable for work on corners and edges as the knots are less likely to unravel
Aggressive brushing effect due to the very stiff wire knots
Long tool life through use of PFERD TOOLS special wire
High level of comfort thanks to smooth running with no brush recoiling
Related links
- PFERD Rüggeberg France Knotted Wire Brush, 125 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 70 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 125 mm Diameter
- Bosch Steel Knotted Wire Brush, 75 mm Diameter
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- PFERD Rüggeberg France Aluminium Oxide, 125 mm Diameter
- Bosch Steel Knotted Wire Wire Brush, 75 mm Diameter
- RS PRO Green Glass-Reinforced Plastic Rod, 1000 mm x 125 mm Diameter
