PFERD Rüggeberg France Knotted Wire Brush, 70 mm Diameter
- RS Stock No.:
- 860-573
- Mfr. Part No.:
- 43225057
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR2,043.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,043.91 | MYR204.391 |
*price indicative
- RS Stock No.:
- 860-573
- Mfr. Part No.:
- 43225057
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Brush | |
| Suitable For | Deburring | |
| Bristle Type | Knotted Wire | |
| Diameter | 70mm | |
| Maximum Safe Speed | 15000rpm | |
| Face Width | 10mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Brush | ||
Suitable For Deburring | ||
Bristle Type Knotted Wire | ||
Diameter 70mm | ||
Maximum Safe Speed 15000rpm | ||
Face Width 10mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France KBUIT 7010/6 INOX 0,20 Crimped Bevel Brush is excellent for medium-duty brushing such as deburring, cleaning, and removal of heat discolouration. In addition to brushes with a stainless steel filament, PFERD TOOLS also offers brushes for work on stainless steel (INOX) with the INOX-TOTAL type.
Highly flexible, enabling optimal adjustment to the workpiece contour
Maximum protection against corrosion as all components are produced from stainless steel
Very good corrosion resistance
Creates fine surfaces
Related links
- Bosch Steel Crimped Wire Brush, 70 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 125 mm Diameter
- Bosch Steel Knotted Wire Brush, 75 mm Diameter
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter
- Bosch Steel Crimped Brush, 70 mm Diameter
