Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-601
- Mfr. Part No.:
- UF3910
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR202.09
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.09 |
*price indicative
- RS Stock No.:
- 799-601
- Mfr. Part No.:
- UF3910
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga precision brush is engineered for deburring and finishing tasks with a focus on achieving optimal surface quality. This versatile tool is Ideal for use in various applications, ensuring consistency and efficiency in surface treatment processes.
Utilises Advanced ceramic bristles for superior wear resistance
Designed for precision work in tight and complex spaces
High bending strength allows operations up to 12,000 RPM
Compatible with CNC machines and robotic arms for automation
