Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-598
- Mfr. Part No.:
- UF3610
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR185.37
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR185.37 |
*price indicative
- RS Stock No.:
- 799-598
- Mfr. Part No.:
- UF3610
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush features Advanced ceramic Fibre technology specifically is designed for precision polishing. It excels in achieving fine surface finishes while ensuring durability across various applications in surface treatment.
Utilises nano-technology for enhanced surface finish control
Achieves superior wear resistance and tool longevity
Streamlines polishing and deburring processes, combining multiple functions
Compatible with automated systems for efficient production workflows
