Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-594
- Mfr. Part No.:
- UF3210
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR185.37
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR185.37 |
*price indicative
- RS Stock No.:
- 799-594
- Mfr. Part No.:
- UF3210
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga UFIBER point brush is engineered for precision work in small or complex areas, excelling at removing cutter marks while providing excellent polishing and finishing capabilities.
Suitable for precision work, enhancing finish quality on parts with narrow features
Designed for use in CNC machines, robots, or handheld rotary tools
Ideal for various materials, ensuring versatility in surface treatment applications
Constructed to withstand high RPMs, offering reliable performance without filament breakage
