Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS Stock No.:
- 799-555
- Mfr. Part No.:
- UF3720
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR253.82
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.82 |
*price indicative
- RS Stock No.:
- 799-555
- Mfr. Part No.:
- UF3720
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 2mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 2mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for precision polishing tasks in various applications. Its primary function is to enhance surface finishes and remove imperfections effectively.
Utilises nano-technology for exceptional wear resistance and durability
Provides versatility for inner diameter polishing and complex geometries
Compatible with automated systems, enhancing production efficiency
Features a wide grit range, suitable for diverse materials and surface conditions
