Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS Stock No.:
- 799-547
- Mfr. Part No.:
- UF3915
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR237.16
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR237.16 |
*price indicative
- RS Stock No.:
- 799-547
- Mfr. Part No.:
- UF3915
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 1.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 1.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga precision brush offers efficient polishing and deburring for intricate surfaces, ensuring a superior finish on small or complex parts. Its Compact design allows for meticulous work in tight spaces, optimising performance in diverse applications.
Utilises Advanced nano-technology for enhanced surface quality
Compatible with CNC machines and robotic arms for automated tasks
Available in multiple grits to meet varied material requirements
Designed for high RPM operation, ensuring durability and performance
Related links
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits
