3M Nonwoven Abrasive Flap Wheel, 75 mm Diameter
- RS Stock No.:
- 765-992
- Mfr. Part No.:
- 7100093976
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
MYR1,002.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,002.78 | MYR100.278 |
*price indicative
- RS Stock No.:
- 765-992
- Mfr. Part No.:
- 7100093976
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Flap Wheel | |
| Bristle Type | Nonwoven Abrasive | |
| Suitable For | Cleaning, Finishing, Polishing | |
| Diameter | 75mm | |
| Maximum Safe Speed | 7500rpm | |
| Face Width | 35mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Flap Wheel | ||
Bristle Type Nonwoven Abrasive | ||
Suitable For Cleaning, Finishing, Polishing | ||
Diameter 75mm | ||
Maximum Safe Speed 7500rpm | ||
Face Width 35mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Nonwoven Abrasive Flap Wheel, 75 mm Diameter
- 3M Flap Wheel, 75 mm Diameter
- 3M XL-UR Abrasive Wheel P60 Grit
- 3M XL-UW Silicon Carbide Abrasive Wheel Fine
- 3M Roloc Scotch-Brite Aluminium Oxide Medium
- 3M Non-Woven Nylon Flaps of Scotch-Brite Material Abrasive Brush, 75 mm Diameter
- 3M Non-Woven Nylon Lap Mop Finishing Wheel Hand Pads Abrasive Brush, 63 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter