3M Flap Wheel, 75 mm Diameter
- RS Stock No.:
- 649-990
- Mfr. Part No.:
- 7000077931
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-990
- Mfr. Part No.:
- 7000077931
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Flap Wheel | |
| Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Flap Wheel | ||
Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite™ Shaft Mounted Flap Brushes are made of flaps of non-woven material mounted on a spindle. This gives uniform surfaces on workpieces without chatter marks. The fine, matt scratch pattern will produce a finer finish than a Combi Wheel and is suitable for use on all metals.
Fine and matt scratch pattern
No chatter marks
Light deburring
Related links
- 3M Nonwoven Abrasive Flap Wheel, 75 mm Diameter
- 3M Circular Brushes, 100 mm Diameter
- 3M Non-Woven Nylon Flaps of Scotch-Brite Material Abrasive Brush, 75 mm Diameter
- 3M XL-UR Abrasive Wheel P60 Grit
- 3M XL-UW Silicon Carbide Abrasive Wheel Fine
- 3M Non-Woven Nylon Lap Mop Finishing Wheel Hand Pads Abrasive Brush, 63 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter
- 3M Plastic Type C Circular Brushes, 75 mm Diameter