RS PRO 2.85 mm Green PLA 3D Printer Filament, 2.3 kg
- RS Stock No.:
- 360-171
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR463.22
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR463.22 |
*price indicative
- RS Stock No.:
- 360-171
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Green | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA, Green, 2.85 mm Diameter
RS PRO 3D Printer Filament is designed for FDM printing technology, offering a reliable solution for creating high-quality 3D printed parts. Made from PLA, this filament is ideal for both home and office use, providing excellent tensile strength and surface quality. Its low shrinkage ensures that printed objects retain their shape without deformation after cooling.
Features and Benefits
Good tensile strength and surface quality: Ensures durability and precision in printed parts
User-friendly for both home and office environments: Easy to use across various settings
Low shrinkage: PLA retains its shape and does not deform after cooling
Minimal thermal tension: Reduces the risk of warping during printing
Minimal deformation: Maintains the integrity of printed objects
Applications
Prototypes
Models
Decorative parts
Functional parts
Additional Information
Material Type: PLA
Colour: Green
Diameter: 2.85 mm
Weight: 2.3 kg
For Use With: Common Desktop 3D Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Blue PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Silver PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 2.3 kg

