RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 2.3 kg
- RS Stock No.:
- 360-168
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR463.22
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR463.22 |
*price indicative
- RS Stock No.:
- 360-168
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Yellow | |
| For Use With | Common Desktop 3D Printer | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Yellow | ||
For Use With Common Desktop 3D Printer | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printing Materials, PLA, Yellow, 2.85 mm Diameter
RS PRO 3D printing materials are designed to deliver high-quality results for a variety of 3D printing applications. Made from PLA, these materials offer excellent tensile strength and surface quality, making them ideal for creating durable and precise prints. Suitable for both home and office use, they provide a reliable solution for producing prototypes, models, and functional parts.
Features and Benefits
Good tensile strength and surface quality: Ensures durability and precision in printed parts
User-friendly for both home and office environments: Easy to use across different settings
Low shrinkage: PLA retains its shape and does not deform after cooling
Minimal thermal tension: Reduces stress during the printing process
Minimal deformation: Maintains the integrity of the printed object
Applications
Prototyping
Model making
Decorative parts
Functional parts
Additional Information
Material Type: PLA
Colour: Yellow
Diameter: 2.85 mm
Weight: 2.3 kg
Printing Technology: FDM
For Use With: Common Desktop 3D Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Yellow PLA 3D Printer Filament, 2.3 kg
- Ultimaker 2.85 mm Yellow PLA 3D Printer Filament, 750 g
- RS PRO 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 2.3 kg

