Ultimaker 2.85 mm Yellow PLA 3D Printer Filament, 750 g

Subtotal (1 unit)*

MYR269.36

Add to Basket
Select or type quantity
In Stock
  • Plus 123 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR269.36

*price indicative

RS Stock No.:
134-8193
Mfr. Part No.:
1619
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Yellow

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Standards/Approvals

No

COO (Country of Origin):
NL

Ultimaker 3D Printer Filament PLA


Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job

• Good tensile strength

• Good surface quality

• Easy to work with at high print speeds

• User-friendly for both home and office environments

• Allows the creation of high-resolution parts

• Ideal for models and prototypes that require aesthetic detail

• Great for lost casting methods to create metal parts

• A wide range of colour options available

• Prints in dual extrusion with PVA on Ultimaker 3

Ultimaker PLA (polylactic acid) filament provides a no-hassle 3D printing experience thanks to its reliability and good surface quality. Ultimaker PLA is made from starch, this biodegradable and odourless filament is ideal for 3D models and prototyping at home. It is safe, easy to print with and it serves a wide range of applications for both novice and advanced users

Note

PLA is the preferred choice for primary and secondary schools because it is safe and easy to print with

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy