Ultimaker 2.85 mm Magenta PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 181-4124
- Mfr. Part No.:
- 1617
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
MYR277.44
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR277.44 |
*price indicative
- RS Stock No.:
- 181-4124
- Mfr. Part No.:
- 1617
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Magenta | |
| For Use With | Ultimaker S5 Pro bundle | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Magenta | ||
For Use With Ultimaker S5 Pro bundle | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Ultimaker PLA (polylactic acid) filament provides a no-hassle 3D printing experience thanks to its reliability and good surface quality. Our PLA is made from organic and renewable sources. Its safe, easy to print with and it serves a wide range of applications for both novice and advanced users.
Good tensile strength
Good surface quality
Easy to work with at high print speeds
User-friendly for both home and office environments
Allows the creation of high-resolution parts
Ideal for models and prototypes that require aesthetic detail
Great for lost casting methods to create metal parts
A wide range of colour options available
Prints in dual extrusion with PVA or Breakaway
Related links
- Ultimaker 2.85 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Orange PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Yellow PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Silver PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent PLA 3D Printer Filament, 750 g
