RS PRO 2.85 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS Stock No.:
- 360-167
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR463.22
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR463.22 |
*price indicative
- RS Stock No.:
- 360-167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Orange | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Orange | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA, Orange, 2.85 mm
RS PRO 3D Printer Filament is designed for use with common desktop 3D printers, offering a reliable and high-quality solution for various printing needs. Made from PLA, this filament provides excellent tensile strength and surface quality, making it ideal for creating durable and precise models. Its user-friendly nature makes it suitable for both home and office environments.
Features and Benefits
Good tensile strength and surface quality: Ensures durability and precision in printed parts
User-friendly: Suitable for both home and office environments, enhancing accessibility
Low shrinkage: PLA retains its shape and does not deform after cooling, ensuring consistent results
Minimal thermal tension: Reduces the risk of warping during the printing process
Minimal deformation: Maintains the integrity of the printed object
Applications
Prototypes
Models
Decorative parts
Functional parts
Additional Information
Material Type: PLA
Colour: Orange
Diameter: 2.85 mm
Weight: 2.3 kg
Printing Technology: FDM
Machine Specific: No, compatible with common desktop 3D printers
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- Ultimaker 2.85 mm Orange PLA 3D Printer Filament, 750 g
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Blue PLA 3D Printer Filament, 2.3 kg

