- RS Stock No. 349-102
- Mfr. Part No. IMBG120R053M2HXTMA1
| Infineon | N | 41 A | 1200 V | - | PG-TO263-7 | IMB | Surface Mount | 7 | - | Enhancement | - | - | - | - | - | - | - | 1 | SiC | - | - |
|
- RS Stock No. 240-6633
- Mfr. Part No. IQE030N06NM5CGATMA1
Each (On a Reel of 5000) MYR10.27 | Infineon | N | 137 A | 60 V | - | PQFN 3 x 3 | - | Surface Mount | 8 | - | - | - | - | - | - | - | - | - | 1 | - | - | - |
|
- RS Stock No. 754-5311
- Mfr. Part No. BSC320N20NS3GATMA1
| Infineon | N | 36 A | 200 V | 32 mΩ | TDSON | OptiMOS™ 3 | Surface Mount | 8 | -20 V, +20 V | Enhancement | 4V | 2V | 125 W | - | Single | 5.35mm | +150 °C | 1 | Si | 22 nC @ 10 V | 6.1mm |
|
- RS Stock No. 178-1416
- Mfr. Part No. IRFB4321PBF
Each (In a Tube of 50) MYR11.894 | Infineon | N | 85 A | 150 V | 15 mΩ | TO-220AB | HEXFET | Through Hole | 3 | -30 V, +30 V | Enhancement | 5V | 3V | 350 W | - | Single | 10.66mm | +175 °C | 1 | Si | 71 nC @ 10 V | 4.82mm |
|
- RS Stock No. 259-1484P
- Mfr. Part No. BSZ0902NSIATMA1
Each (Supplied on a Reel) MYR5.048 | Infineon | N | 102 A | 30 V | - | PG-TSDSON-8-FL | - | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 249-6917
- Mfr. Part No. IPG20N06S415AATMA1
Each (On a Reel of 5000) MYR2.974 | Infineon | N | 20 A | 60 V | - | SuperSO8 5 x 6 | - | Surface Mount | 8 | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 257-9314
- Mfr. Part No. IRF7480MTRPBF
Each (In a Pack of 2) MYR7.29 | Infineon | N | 217 A | 40 V | - | Direct FET ME | HEXFET | Through Hole | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 258-0846
- Mfr. Part No. FF08MR12W1MA1B11ABPSA1
Each (In a Tray of 24) MYR1,342.844 | Infineon | - | 150 A | 1200 V | - | AG-EASY1BS-1 | - | Clamp Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 827-4026
- Mfr. Part No. IRFR1205TRPBF
Each (In a Pack of 20) MYR4.459 | Infineon | N | 44 A | 55 V | 27 mΩ | DPAK (TO-252) | HEXFET | Surface Mount | 3 | -20 V, +20 V | Enhancement | 4V | 2V | 107 W | - | Single | 6.73mm | +175 °C | 1 | Si | 65 nC @ 10 V | 6.22mm |
|
- RS Stock No. 258-0706P
- Mfr. Part No. BSZ009NE2LS5ATMA1
Each (Supplied on a Reel) MYR11.78 | Infineon | N | 223 A | 25 V | - | PG-TSDSON | - | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 232-0415P
- Mfr. Part No. IMZA65R083M1HXKSA1
Each (Supplied in a Tube) MYR38.29 | Infineon | N | 26 A | 650 V | 0.111 Ω | TO-247-4 | CoolSiC | Through Hole | 4 | - | Enhancement | 5.7V | - | - | - | - | - | - | 1 | Silicon | - | - |
|
- RS Stock No. 240-6637
- Mfr. Part No. IQE050N08NM5CGATMA1
Each (On a Reel of 5000) MYR7.588 | Infineon | N | 101 A | 80 V | - | PQFN 3 x 3 | - | Surface Mount | 8 | - | - | - | - | - | - | - | - | - | 1 | - | - | - |
|
- RS Stock No. 249-6949
- Mfr. Part No. IMBF170R450M1XTMA1
Each (On a Reel of 1000) MYR21.451 | Infineon | N | 9.8 A | 1700 V | - | TO-263-7 | - | Surface Mount | 7 | - | - | - | - | - | - | - | - | - | 1 | - | - | - |
|
- RS Stock No. 906-4303
- Mfr. Part No. BSC600N25NS3GATMA1
Each (In a Pack of 5) MYR12.264 | Infineon | N | 25 A | 250 V | 60 mΩ | TDSON | OptiMOS™ 3 | Surface Mount | 8 | -20 V, +20 V | Enhancement | - | - | 125 W | - | Single | 6.1mm | +150 °C | 1 | Si | 22 nC @ 10 V | 5.35mm |
|
- RS Stock No. 214-9119
- Mfr. Part No. IPW65R125C7XKSA1
Each (In a Pack of 5) MYR22.486 | Infineon | N | 18 A | 650 V | 0.125 O | TO-247 | CoolMOS™ C7 | Through Hole | 3 | - | Enhancement | 4V | - | - | - | - | - | - | 1 | Si | - | - |
|
- RS Stock No. 284-795P
- Mfr. Part No. ISZ24DP10LMATMA1
Each (Supplied on a Reel) MYR3.899 | Infineon | P | 10.3 A | 100 V | - | PG-TSDSON-8 FL | OptiMOS Power Transistor | Surface Mount | 8 | - | Enhancement | - | - | - | - | - | - | - | 1 | SiC | - | - |
|
- RS Stock No. 830-3372P
- Mfr. Part No. IRLR3636TRPBF
Each (Supplied on a Reel) MYR6.593 | Infineon | N | 99 A | 60 V | 8.3 mΩ | DPAK (TO-252) | HEXFET | Surface Mount | 3 | -16 V, +16 V | Enhancement | 2.5V | 1V | 143 W | - | Single | 6.73mm | +175 °C | 1 | Si | 49 nC @ 4.5 V | 6.22mm |
|
- RS Stock No. 222-4729P
- Mfr. Part No. IPZ65R065C7XKSA1
Each (Supplied in a Tube) MYR22.39 | Infineon | N | 33 A | 700 V | 0.065 Ω | TO-247-4 | CoolMOS™ | Through Hole | 4 | - | Enhancement | 4V | - | - | - | - | - | - | 1 | Silicon | - | - |
|
- RS Stock No. 257-9330
- Mfr. Part No. IRF9358TRPBF
Each (On a Reel of 4000) MYR2.48 | Infineon | N | 9.2 A | 30 V | - | SO-8 | HEXFET | Through Hole | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 250-0535
- Mfr. Part No. BSP316PH6327XTSA1
Each (On a Reel of 1000) MYR1.392 | Infineon | N | 680 mA | 100 V | - | SOT-223 | - | Surface Mount | 3 | - | - | - | - | - | - | - | - | - | 1 | - | - | - |