- RS Stock No. 761-3574
- Mfr. Part No. RFD16N05LSM9A
Each (In a Pack of 5) MYR5.764 | onsemi | N | 16 A | 50 V | 47 mΩ | DPAK (TO-252) | MegaFET | Surface Mount | 3 | -10 V, +10 V | Enhancement | - | 1V | 60 W | - | Single | 6.73mm | +150 °C | 1 | Si | 80 nC @ 10 V | 6.22mm |
|
- RS Stock No. 671-5161
- Mfr. Part No. FQP6N80C
Each (In a Pack of 5) MYR13.024 | onsemi | N | 5.5 A | 800 V | 2.5 Ω | TO-220AB | QFET | Through Hole | 3 | -30 V, +30 V | Enhancement | - | 3V | 158 W | - | Single | 10.1mm | +150 °C | 1 | Si | 21 nC @ 10 V | 4.7mm |
|
- RS Stock No. 284-9067
- Mfr. Part No. NTHL022N120M3S
Each (In a Tube of 30) MYR99.095 | onsemi | N | 89 A | 1200 V | - | TO-247-4L | - | Through Hole | 4 | - | Enhancement | - | - | - | - | - | - | - | 1 | SiC | - | - |
|
- RS Stock No. 761-3987
- Mfr. Part No. RFD14N05SM9A
Each (In a Pack of 10) MYR3.287 | onsemi | N | 14 A | 50 V | 100 mΩ | DPAK (TO-252) | - | Surface Mount | 3 | -20 V, +20 V | Enhancement | - | 2V | 48 W | - | Single | 6.73mm | +175 °C | 1 | Si | 40 nC @ 20 V | 6.22mm |
|
- RS Stock No. 671-4736
- Mfr. Part No. BS170
Each (In a Pack of 10) MYR0.662 | onsemi | N | 500 mA | 60 V | 5 Ω | TO-92 | - | Through Hole | 3 | -20 V, +20 V | Enhancement | 3V | 0.8V | 830 mW | - | Single | 5.2mm | +150 °C | 1 | Si | - | 4.19mm |
|
- RS Stock No. 202-5746
- Mfr. Part No. NVHL160N120SC1
Each (In a Tube of 450) MYR37.91 | onsemi | N | 17 A | 1200 V | 0.16 Ω | TO-247-4 | NVH | Through Hole | 4 | - | Enhancement | 4.3V | - | - | - | - | - | - | 1 | SiC | - | - |
|
- RS Stock No. 124-1745
- Mfr. Part No. BS170
Each (In a Bag of 1000) MYR0.428 | onsemi | N | 500 mA | 60 V | 5 Ω | TO-92 | - | Through Hole | 3 | -20 V, +20 V | Enhancement | 3V | 0.8V | 830 mW | - | Single | 5.2mm | +150 °C | 1 | Si | - | 4.19mm |
|
- RS Stock No. 202-5747P
- Mfr. Part No. NVHL160N120SC1
Each (Supplied in a Tube) MYR36.096 | onsemi | N | 17 A | 1200 V | 0.16 Ω | TO-247-4 | NVH | Through Hole | 4 | - | Enhancement | 4.3V | - | - | - | - | - | - | 1 | SiC | - | - |
|
- RS Stock No. 807-8708
- Mfr. Part No. HUF75645P3
Each (In a Pack of 2) MYR13.64 | onsemi | N | 75 A | 80 V | 10 mΩ | TO-220AB | UltraFET | Through Hole | 3 | -20 V, +20 V | Enhancement | - | 2V | 270 W | - | Single | 10.67mm | +175 °C | 1 | Si | 195 nC @ 20 V | 4.7mm |
|
- RS Stock No. 195-2541
- Mfr. Part No. NVMYS8D0N04CTWG
Each (In a Pack of 30) MYR3.021 | onsemi | N | 49 A | 40 V | 8.1 mΩ | LFPAK, SOT-669 | - | Surface Mount | 4 | ±20 V | Enhancement | 3.5V | 2.5V | 38 W | - | Single | 5mm | +175 °C | 1 | - | 10 nC @ 10 V | 4.25mm |
|
- RS Stock No. 178-4657
- Mfr. Part No. FCMT250N65S3
Each (In a Pack of 10) MYR11.524 | onsemi | N | 12 A | 650 V | 250 mΩ | Power88 | - | Surface Mount | 4 | ±30 V | Enhancement | 4.5V | 2.5V | 90 W | - | Single | 8mm | +150 °C | 1 | - | 24 nC @ 10 V | 8mm |
|
- RS Stock No. 201-3406
- Mfr. Part No. NTBLS0D7N06C
Each (In a Pack of 5) MYR36.192 | onsemi | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 864-8486
- Mfr. Part No. FDMS86263P
Each (In a Pack of 5) MYR15.268 | onsemi | P | 22 A | 150 V | 94 mΩ | PQFN8 | PowerTrench | Surface Mount | 8 | -25 V, +25 V | Enhancement | - | 2V | 104 W | - | Single | 5mm | +150 °C | 1 | Si | 45 nC @ 10 V | 5.85mm |
|
- RS Stock No. 761-9847P
- Mfr. Part No. FDG6332C
Each (Supplied on a Reel) MYR1.91 | onsemi | N, P | 600 mA, 700 mA | 20 V | 442 mΩ, 700 mΩ | SOT-363 (SC-70) | - | Surface Mount | 6 | -12 V, +12 V | Enhancement | - | 0.3V | 300 mW | - | Isolated | 2mm | +150 °C | 2 | Si | 1.1 nC @ 4.5 V, 1.4 nC @ 4.5 V | 1.25mm |
|
- RS Stock No. 205-2425
- Mfr. Part No. NTMFS006N08MC
Each (In a Pack of 10) MYR8.056 | onsemi | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 760-5918
- Mfr. Part No. FDMS8622
Each (In a Pack of 5) MYR6.534 | onsemi | N | 17 A | 100 V | 97 mΩ | PQFN | PowerTrench | Surface Mount | 8 | -20 V, +20 V | Enhancement | - | 2V | 31 W | - | Single | 5mm | +150 °C | 1 | Si | 5 nC @ 10 V | 6mm |
|
- RS Stock No. 739-4850
- Mfr. Part No. FDMS86200
| onsemi | N | 35 A | 150 V | 34 mΩ | Power 56 | PowerTrench | Surface Mount | 8 | -20 V, +20 V | Enhancement | - | 2V | 104 W | - | Single | 5mm | +150 °C | 1 | Si | 33 nC @ 10 V | 6mm |
|
- RS Stock No. 864-8442
- Mfr. Part No. FDMS86163P
Each (In a Pack of 5) MYR16.302 | onsemi | P | 7.9 A | 100 V | 36 mΩ | PQFN8 | PowerTrench | Surface Mount | 8 | -25 V, +25 V | Enhancement | - | 2V | 104 W | - | Single | 5mm | +150 °C | 1 | Si | 42 nC @ 10 V | 5.85mm |
|
- RS Stock No. 195-2525
- Mfr. Part No. NTMYS7D3N04CLTWG
Each (In a Pack of 30) MYR6.782 | onsemi | N | 52 A | 40 V | 12 mΩ | LFPAK, SOT-669 | - | Surface Mount | 4 | ±20 V | Enhancement | 2V | 1.2V | 38 W | - | Single | 5mm | +175 °C | 1 | - | 7 nC @ 4.5 V | 4.25mm |
|
- RS Stock No. 195-2540
- Mfr. Part No. NVMYS8D0N04CTWG
Each (On a Reel of 3000) MYR2.055 | onsemi | N | 49 A | 40 V | 8.1 mΩ | LFPAK, SOT-669 | - | Surface Mount | 4 | ±20 V | Enhancement | 3.5V | 2.5V | 38 W | - | Single | 5mm | +175 °C | 1 | - | 10 nC @ 10 V | 4.25mm |