Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    632 Products showing for Fibre Optic Sensors

    Telemecanique Sensors
    -
    PNP
    Plastic
    -
    -
    -
    -
    Cable
    -
    1 kHz
    -
    -
    12 → 24 V dc
    65mm
    -
    40mm
    Banner
    5 m
    SPST Solid State 2 Wire
    Glass
    Cable
    8 ms
    -
    -
    -
    -
    -
    IP67
    -
    24 → 240 V ac
    -
    -
    -
    Baumer
    840 mm
    NPN
    Plastic
    Connector M8 4 pin
    0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds
    Red LED
    -
    M8 Connector
    -
    -
    IP50
    Polycarbonate
    8 → 30 V dc
    27.8mm
    -
    10mm
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Depends on Fiber
    Single Discrete
    Glass Fiber
    -
    2 ms
    -
    -
    -
    -
    -
    IP67
    -
    90 → 250 V
    -
    -
    -
    Banner
    -
    BIPOLAR PNP/NPN
    Plastic
    -
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    Cable
    -
    Banner
    -
    PNP
    Glass, Plastic
    Pigtail QD
    2 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    Omron
    Maximum of 1280 mm, Maximum of 1920 mm
    NPN, PNP
    Glass
    Wire Lead
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    20.5mm
    -
    2 (Dia.)mm
    Banner
    80 mm
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    300 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page