Pepperl + Fuchs Glass Fibre Optic Sensor, IP40, 10 → 30 V dc
- RS Stock No.:
- 510-3536
- Mfr. Part No.:
- LME18-23-05-K2
- Manufacturer:
- Pepperl + Fuchs
Bulk discount available
Subtotal (1 unit)**
MYR746.66
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 5 | MYR746.66 |
6 + | MYR730.98 |
**price indicative
- RS Stock No.:
- 510-3536
- Mfr. Part No.:
- LME18-23-05-K2
- Manufacturer:
- Pepperl + Fuchs
Related links
- Pepperl + Fuchs Glass Fibre Optic Sensor 10 → 30 V dc
- Pepperl + Fuchs Glass NPN IP50, 10 → 30 V dc
- Pepperl + Fuchs Glass Fibre Optic Sensor 300 mm IP67, 10 → 30 V dc
- Pepperl + Fuchs Plastic Fibre Optic Cable
- Pepperl + Fuchs Fibre Optic Lead for Use with Photoelectric Sensors
- SICK Glass Fibre Optic Sensor 1600 mm
- Baumer Glass Fiber Fibre Optic Sensor 260 mm IP40, 10.8 → 26.4 V dc
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc