RS PRO Portable Steel Workbench, 350kg Max Load Adjustable Height, 850 mm x 2m x 880 mm
- RS Stock No.:
- 800-808
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR32,658.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,658.27 |
*price indicative
- RS Stock No.:
- 800-808
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 350kg | |
| Length | 880mm | |
| Width | 2m | |
| Colour | Grey | |
| Height | 850mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 350kg | ||
Length 880mm | ||
Width 2m | ||
Colour Grey | ||
Height 850mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
- COO (Country of Origin):
- PL
The RS PRO Workbench SET H-type is a comprehensive workstation solution featuring a Durable 24 mm thick HEXA table top, integrated container, and a vertical upright for accessory mounting. Its manual height adjustment enables users to customize the work surface for optimal ergonomic comfort. With a maximum load capacity of 350 kg, the sturdy frame supports heavy equipment and materials reliably. The vertical upright expands workspace functionality by allowing easy installation of tools and accessories, while the container offers practical storage to maintain an organized environment. This set is designed for demanding industrial and workshop applications, combining durability, flexibility, and efficiency.
Grey colour
Dimensions 2000 x 880 x 850 mm
Durable construction
Constructed from steel material
Related links
- RS PRO Portable Steel Workbench 850 mm x 2m x 880 mm
- Bott 41004184.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41003674.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003647.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003663.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 200 mm
- Bott 41003664.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 200 mm
- Bott 41004169.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004170.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m

