RS PRO Portable Steel Workbench, 350kg Max Load Adjustable Height, 850 mm x 2m x 880 mm
- RS Stock No.:
- 800-806
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR10,170.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,170.26 |
*price indicative
- RS Stock No.:
- 800-806
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 350kg | |
| Length | 880mm | |
| Width | 2m | |
| Colour | Grey | |
| Height | 850mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 350kg | ||
Length 880mm | ||
Width 2m | ||
Colour Grey | ||
Height 850mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
- COO (Country of Origin):
- PL
The RS PRO Workbench H-type is a sturdy and versatile worktable designed for demanding industrial and workshop environments. Featuring a manual height adjustment mechanism, it allows users to customize the working height for improved ergonomics and comfort. The table TOP is MADE of Durable HEXA material with a thickness of 24 mm, providing a robust surface for various tasks. With a maximum load capacity of 350 kg, this workbench can handle heavy equipment and materials safely.
Grey colour
Dimensions 2000 x 880 x 850 mm
Durable construction
Constructed from steel material
Related links
- RS PRO Portable Steel Workbench 850 mm x 2m x 880 mm
- Bott 41004184.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41003674.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003647.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003663.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 200 mm
- Bott 41003664.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 200 mm
- Bott 41004169.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004170.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m

