RS PRO Portable Steel Workbench, 350kg Max Load Adjustable Height, 850 mm x 2m x 880 mm
- RS Stock No.:
- 800-807
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR19,247.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,247.68 |
*price indicative
- RS Stock No.:
- 800-807
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 350kg | |
| Length | 880mm | |
| Colour | Grey | |
| Width | 2m | |
| Height | 850mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 350kg | ||
Length 880mm | ||
Colour Grey | ||
Width 2m | ||
Height 850mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
- COO (Country of Origin):
- PL
The RS PRO Workbench H-type with container combines a robust work surface with integrated storage to enhance workspace efficiency. It features manual height adjustment, allowing users to set the most comfortable working position. The Durable 24 mm thick HEXA table TOP provides a solid and reliable surface for various tasks, supporting loads up to 350 kg. The included container offers convenient storage for tools and materials, helping keep the workstation organized and clutter-free. This worktable ensures long-lasting stability and durability for industrial and workshop use.
Grey colour
Dimensions 2000 x 880 x 850 mm
Durable construction
Constructed from steel material
Related links
- RS PRO Portable Steel Workbench 850 mm x 2m x 880 mm
- Bott 41004184.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41003674.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003647.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003663.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 200 mm
- Bott 41003664.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 200 mm
- Bott 41004169.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004170.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m

