RS PRO Workbench Accessory Roller Element
- RS Stock No.:
- 814-028
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR343.50
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR343.50 |
*price indicative
- RS Stock No.:
- 814-028
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Roller Element | |
| Product Type | Workbench Accessory | |
| Product System | Assembly | |
| Colour | Grey | |
| Standards/Approvals | PN-EN IEC 61340-5-1 2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Roller Element | ||
Product Type Workbench Accessory | ||
Product System Assembly | ||
Colour Grey | ||
Standards/Approvals PN-EN IEC 61340-5-1 2025-02 | ||
- COO (Country of Origin):
- PL
RS PRO Grey Roller Element Chair Glide
The RS PRO Grey Roller Element Chair Glide is designed to provide smooth and effortless movement for chairs and furniture. This glide is Ideal for reducing friction and wear on flooring surfaces, ensuring longevity and ease of use.
Features and Benefits
Colour: Grey finish for a NEUTRAL and professional appearance
Roller Element: Facilitates smooth movement across various surfaces
Durable Construction: Ensures long-lasting performance and reliability
Easy Installation: Simplifies the process of attaching to furniture
Reduces Floor Wear: Minimises damage to flooring from chair movement
Roller Element: Facilitates smooth movement across various surfaces
Durable Construction: Ensures long-lasting performance and reliability
Easy Installation: Simplifies the process of attaching to furniture
Reduces Floor Wear: Minimises damage to flooring from chair movement
Applications
Office furniture
Home furniture
Commercial seating
Home furniture
Commercial seating
Additional Information
Suitable for use with a variety of chair types
Compatible with different flooring materials
Compatible with different flooring materials
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Workbench Accessory Roller Element
- RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Assembly Element
- RS PRO Plastic Work Station Component
- RS PRO Plastic Work Station Component Pivot Foot
- RS PRO Polyamide Work Station Component
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
- RS PRO Plastic Work Station Component Frame Profile Cloth Holder

