RS PRO Workbench Accessory Roller Element
- RS Stock No.:
- 814-026
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR488.27
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR488.27 |
*price indicative
- RS Stock No.:
- 814-026
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| Component Type | Roller Element | |
| Product System | Assembly | |
| Colour | Grey, Yellow | |
| Standards/Approvals | PN-EN IEC 61340-5-1 2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
Component Type Roller Element | ||
Product System Assembly | ||
Colour Grey, Yellow | ||
Standards/Approvals PN-EN IEC 61340-5-1 2025-02 | ||
- COO (Country of Origin):
- PL
RS PRO Grey Roller Element Chair Glide
The RS PRO Grey Roller Element Chair Glide is designed to enhance the mobility and stability of chairs in various industrial and office environments. This chair glide is Ideal for ensuring smooth movement across different floor surfaces, reducing noise and wear.
Features and Benefits
Durable Construction: Provides long-lasting performance in demanding environments.
Smooth Rolling: Ensures effortless movement across various floor types.
Noise Reduction: Minimizes noise during chair movement, enhancing comfort.
Smooth Rolling: Ensures effortless movement across various floor types.
Noise Reduction: Minimizes noise during chair movement, enhancing comfort.
Applications
Office environments
Industrial workstations
Laboratories
Industrial workstations
Laboratories
Additional Information
Available in grey and yellow for versatile aesthetic options. Suitable for use with a wide range of chair types.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Workbench Accessory Roller Element
- RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Assembly Element
- RS PRO Plastic Work Station Component
- RS PRO Plastic Work Station Component Pivot Foot
- RS PRO Polyamide Work Station Component
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
- RS PRO Plastic Work Station Component Frame Profile Cloth Holder

