RS PRO Polyurethane Armrest Armrest
- RS Stock No.:
- 665-666
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR460.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR460.25 |
*price indicative
- RS Stock No.:
- 665-666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Armrest | |
| Component Type | Armrest | |
| Colour | Black | |
| Material | Polyurethane | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Armrest | ||
Component Type Armrest | ||
Colour Black | ||
Material Polyurethane | ||
Standards/Approvals None | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
The RS Pro ESD PU ARMrests are designed for use with ESD chairs in environments where electrostatic discharge protection is essential. Made from high-quality antistatic polyurethane, they provide safe discharge of electrostatic charges while ensuring Durable and comfortable ARM support. They are compatible with the following chair models: RS PRO ESD Basic chair, RS PRO ESD Comfort chair, RS PRO ESD Polyurethane chair, RS PRO ESD Economic chair and RS PRO ESD PU Comfort.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Related links
- RS PRO Polyurethane Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Powder Coated Steel Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest
- RS PRO Steel Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- Bosch Rexroth Armrest Armrest Armrest

