Pelican Rechargeable LED Portable Work Light, 4000 lm, 12V, IP54
- RS Stock No.:
- 904-8109
- Mfr. Part No.:
- 094800-0000-110
- Manufacturer:
- Pelican
Subtotal (1 unit)*
MYR6,119.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,119.74 |
*price indicative
- RS Stock No.:
- 904-8109
- Mfr. Part No.:
- 094800-0000-110
- Manufacturer:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Portable | |
| Luminous Flux | 4000lm | |
| Voltage | 12V | |
| Rechargeable | Yes | |
| Diameter | 57.2mm | |
| IP Rating | IP54 | |
| Height | 210mm | |
| Lifespan | 50000h | |
| Length | 57.2mm | |
| Width | 146.1mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | 9480 | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Portable | ||
Luminous Flux 4000lm | ||
Voltage 12V | ||
Rechargeable Yes | ||
Diameter 57.2mm | ||
IP Rating IP54 | ||
Height 210mm | ||
Lifespan 50000h | ||
Length 57.2mm | ||
Width 146.1mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series 9480 | ||
- COO (Country of Origin):
- US
Pelican 9480 LED Remote Area Lighting System, Black
The Pelican 9480 LED Remote Area Lighting System is one of the worlds most rugged lighting systems of its kind. This rechargeable LED floodlight comprises a deployable 2 foot mast and 340° articulating 4000 lumen LED light head, hot swappable rechargeable battery system and full time battery status indicator. The 9480 is also controllable from a smartphone via Bluetooth running the free Pelican RALS or Pelican RALS apps available for iOS and Android.
The Pelican LED Remote Area Lighting Systems are bright, mobile, and reliable. They are becoming increasingly popular in the rail, highways and emergency services sectors.
Bluetooth control via smartphone app
Up to 4000 lumens light output (calculated)
Up to 28 hour battery run time
3 pre-set light levels
Silicone rubber keypad controls
Maintenance free LED array with 50000 hour life expectancy
Built Pelican Tough & Tested
12V Quick release hot swappable rechargeable 12V battery pack and auxiliary 12V power supply
Full time battery level indication with low level flashing indicator
Deployable 2 foot mast with 340° articulation
Multiple deployment positions
Convenient shoulder strap included
Related links
- Nightsearcher Rechargeable LED Portable Work Light USB Plug IP54
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
- Unilite Rechargeable LED Portable Work Light USB Type C Plug IPX4
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug IP54
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
