Sylvania LED String Light Work Light 83 Lm/W, 5000 lm, 220-240 V, IP65
- RS Stock No.:
- 288-9820
- Mfr. Part No.:
- 90006
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-9820
- Mfr. Part No.:
- 90006
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | String Light | |
| Luminous Flux | 5000lm | |
| Power | 50W | |
| Voltage | 220-240 V | |
| Housing Material | Polycarbonate | |
| Colour Temperature | 4000k | |
| Rechargeable | No | |
| Diameter | 95 mm | |
| IP Rating | IP65 | |
| Luminous Efficacy | 83Lm/W | |
| Height | 135mm | |
| Minimum Operating Temperature | -20°C | |
| Housing Finish | Clear Glass Bulb | |
| Length | 15m | |
| Cable Length | 15m | |
| Lifespan | 30000h | |
| Width | 12.2 mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | DOT | |
| Lamp Supplied | Yes | |
| Series | SylWork String Light | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type String Light | ||
Luminous Flux 5000lm | ||
Power 50W | ||
Voltage 220-240 V | ||
Housing Material Polycarbonate | ||
Colour Temperature 4000k | ||
Rechargeable No | ||
Diameter 95 mm | ||
IP Rating IP65 | ||
Luminous Efficacy 83Lm/W | ||
Height 135mm | ||
Minimum Operating Temperature -20°C | ||
Housing Finish Clear Glass Bulb | ||
Length 15m | ||
Cable Length 15m | ||
Lifespan 30000h | ||
Width 12.2 mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals DOT | ||
Lamp Supplied Yes | ||
Series SylWork String Light | ||
- COO (Country of Origin):
- CN
The Sylvania SylWork String Light is a flexible LED string work light with a product length of 15m and 50W power. It offers Cool White light, making it ideal for various applications. With a durable PC housing and a 3-year warranty, this string light is designed to provide quality lighting solutions.
Flexible LED string work light with high-quality plastic cable and bulbs
4000K Cool White light with CRI >80 for excellent color rendering
Total system efficacy up to 83lm/W for energy efficiency
Operating temperature range of -20 to +40°C for versatile use
Linkable up to 500W for customizable lighting setups
30,000 hrs lifetime with a 3-year warranty for long-lasting performance
Related links
- CK LED Work Light 18 V, IP65
- Bailey Electric & Electronics bv Rechargeable LED Work Light 220 → 240 V, IP54
- Facom LED Work Light IP67
- Sylvania SylWork Work Light 5000 lm 220-240 V
- brennenstuhl LED Work Light CEE Plug IP65
- Sylvania SYLWORK Work Light 2000 lm 220-240 V
- Schneider Electric LED Work Light USB Plug IP54
- Bailey Electric & Electronics bv LED Work Light AC Plug Plug IP54
