Unilite Rechargeable COB LED Portable Task Light Work Light, 1750 lm, USB Type C Plug, 3.7V, IPX5
- RS Stock No.:
- 193-8297
- Mfr. Part No.:
- SLR-1750
- Manufacturer:
- Unilite
Subtotal (1 unit)*
MYR661.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 198 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR661.36 |
*price indicative
- RS Stock No.:
- 193-8297
- Mfr. Part No.:
- SLR-1750
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Plug Type | USB Type C | |
| Lamp Type | COB LED | |
| Product Type | Work Light | |
| Sub Type | Portable Task Light | |
| Luminous Flux | 1750lm | |
| Housing Material | Copolymer, Aluminium | |
| Voltage | 3.7V | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| Colour | White | |
| IP Rating | IPX5 | |
| Height | 48mm | |
| Cable Length | 1m | |
| Length | 268mm | |
| Width | 102mm | |
| Standards/Approvals | RoHS | |
| Series | SLR | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Plug Type USB Type C | ||
Lamp Type COB LED | ||
Product Type Work Light | ||
Sub Type Portable Task Light | ||
Luminous Flux 1750lm | ||
Housing Material Copolymer, Aluminium | ||
Voltage 3.7V | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
Colour White | ||
IP Rating IPX5 | ||
Height 48mm | ||
Cable Length 1m | ||
Length 268mm | ||
Width 102mm | ||
Standards/Approvals RoHS | ||
Series SLR | ||
- COO (Country of Origin):
- CN
Folding Compact Worklight
The SLR-1750 is a folding compact worklight with a powerful 1750 lumen output. A multi-purpose worklight, it has a wide flood light and RED LED modes for emergency/signalling. It has a tough copolymer construction and IPX5 water resistance. For easier placement it has a folding magnetic base that doubles up as a hook. Supplied with a high capacity 10400mAh lithium rechargeable battery, it is both economically and environmentally friendly. In addition it has a power bank for charging small devices.
Features and Benefits:
Super bright 1750 Lumen white COB LED
USB powerbank function
Red LED modes for emergency / signalling
Super tough construction
Glow-in-the-dark strip for extra visibility
180° Adjustable handle/hook/stand
Strong magnets within base
USB type-C charge cable (included) - 7 hours charge time
IPX5 water resistant
Related links
- Unilite Rechargeable LED Folding Worklight Work Light USB Plug IPX5
- Unilite Rechargeable COB LED Light Work Light USB Type C Plug IPX5
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Portable Task Light Work Light 7.4V
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
