LEDLENSER Rechargeable LED Lantern Work Light, 6300 lm, 10.8V, IP67
- RS Stock No.:
- 360-007
- Mfr. Part No.:
- AL10R
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
MYR2,138.79
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,138.79 |
*price indicative
- RS Stock No.:
- 360-007
- Mfr. Part No.:
- AL10R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Lantern | |
| Luminous Flux | 6300lm | |
| Power | 7.2W | |
| Housing Material | Aluminium | |
| Colour Temperature | 6500K | |
| Voltage | 10.8V | |
| Rechargeable | Yes | |
| Colour | Lantern | |
| IP Rating | IP67 | |
| Height | 390mm | |
| Cable Length | 5m | |
| Length | 110mm | |
| Minimum Operating Temperature | -20°C | |
| Housing Finish | Anodised | |
| Maximum Operating Temperature | +40°C | |
| Width | 110mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | AL10R | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Lantern | ||
Luminous Flux 6300lm | ||
Power 7.2W | ||
Housing Material Aluminium | ||
Colour Temperature 6500K | ||
Voltage 10.8V | ||
Rechargeable Yes | ||
Colour Lantern | ||
IP Rating IP67 | ||
Height 390mm | ||
Cable Length 5m | ||
Length 110mm | ||
Minimum Operating Temperature -20°C | ||
Housing Finish Anodised | ||
Maximum Operating Temperature +40°C | ||
Width 110mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series AL10R | ||
- COO (Country of Origin):
- CN
Ledlenser AL10R Series Work Light, 7.2W Power, 6500K Colour Temperature - AL10R
This work light is a portable LED lantern designed for demanding job-site conditions and general-purpose illumination. It operates across a broad temperature range suitable for outdoor and indoor environments and incorporates a rechargeable power system. The unit combines a robust aluminium enclosure with an IP67 ingress protection rating and delivers high luminous output for tasks requiring bright, cool-white illumination.
Features and Benefits:
• 6300lm luminous flux provides intense task illumination
• 6500K colour temperature produces clear cool-white light
• IP67 protection enables use in wet and dusty environments
• 10.8V rechargeable system supports Cordless operation
• Anodised aluminium housing resists surface wear and corrosion
• 6500K colour temperature produces clear cool-white light
• IP67 protection enables use in wet and dusty environments
• 10.8V rechargeable system supports Cordless operation
• Anodised aluminium housing resists surface wear and corrosion
Applications
• Suitable for outdoor construction site lighting
• Ideal for vehicle maintenance and roadside repairs
• Used with temporary workstations and inspection tasks
• Can be used for emergency response lighting
• Suitable for workshop and industrial assembly areas
• Ideal for vehicle maintenance and roadside repairs
• Used with temporary workstations and inspection tasks
• Can be used for emergency response lighting
• Suitable for workshop and industrial assembly areas
What power input does it require for charging?
It uses a 10.8V rechargeable arrangement for on-board power.
How long can it tolerate elevated ambient temperatures?
It is rated to operate up to +40°C ambient temperature.
What cable provision is available for fixed use?
A 5m cable is included for tethered connection when required.
What are the dimensional footprints to consider for storage?
The unit measures 110mm width by 390mm height.
Which compliance and efficiency identifiers apply?
It holds RoHS approval and carries UK and EU energy labels registered under 1908851 with an E efficiency rating.
Related links
- Flex LED Lantern Work Light 18V
- Flex LED Lantern Work Light 18V, IP65
- LEDLENSER Rechargeable LED Right Angle Torch Work Light 7.2V, IP68
- Energizer Rechargeable LED Work Lamp Work Light IPX4
- Unilite Rechargeable LED Work Lamp Work Light 11.1V, IP65
- Unilite Rechargeable LED Work Light 7.4V, IP54
- Nightsearcher Rechargeable LED Folding Worklight Work Light 3.7V, IP54
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
