Polyco Healthline HexArmor Black Super Fabric Work Gloves, Size 8, Uncoated Coating

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save MYR149.31

View bulk pricing options

Subtotal (1 pair)*

MYR1,015.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6MYR1,015.74-
7 - 14MYR994.41MYR149.31
15 - 39MYR964.56MYR767.70
40 +MYR935.63MYR3,204.40

*price indicative

RS Stock No.:
788-7255
Mfr. Part No.:
HEX4041/M
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

8

Material

Super Fabric

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

EN 388 Blade

Yes

Series

HexArmor

Safety Standard

EN 374, EN 407

Coating

Uncoated

Resistance Features

Puncture Resistant

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

HexArmor NSR 4041 - Needlestick Resistant Gloves


HexArmor NSR 4041 Gloves

Highest level of cut resistance in enhanced areas

Needlestick Resistant

Very High puncture resistance

High abrasion resistance

Back of hand knuckle padding for impact protection

Silicon pattern on palm for better grip

Protection area covers entire palm, fingers, and added thumb crotch protection

Latex Free

Standards

EN 388 4522, CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy