Polyco Healthline GH370 Black Nitrile Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 760-8866
- Mfr. Part No.:
- GH37009
- Manufacturer:
- Polyco Healthline
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
MYR62.50
FREE delivery for orders over RM 150.00
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | MYR62.50 |
| 7 - 14 | MYR61.18 |
| 15 - 39 | MYR59.35 |
| 40 + | MYR57.57 |
*price indicative
- RS Stock No.:
- 760-8866
- Mfr. Part No.:
- GH37009
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Series | GH370 | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Series GH370 | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bodyguards Taeki5 GH370 Gloves
Lightweight string knit liner
Provides excellent resistance to cut, abrasion and tear
Foamed nitrile coating
Good grip on oily surfaces
Snug fit for maximum dexteriry
Elasticated
Standards
EN407 X1XXXX, EN388 4542
Related links
- Polyco Healthline GH370 Black Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Matrix GH370 Black Size 11, Nitrile Coating
- Polyco Healthline Matrix GH370 Black Size 7, Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Matrix Grey Nitrile Work Gloves Nitrile Foam Coating
