Liscombe Yellow Fibre Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 287-9743
- Mfr. Part No.:
- LN659-09-LIS
- Manufacturer:
- Liscombe
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-9743
- Mfr. Part No.:
- LN659-09-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Fibre | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388, EN 420 | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Liscombe Cut-Resistant Yarn Gloves, Size 9, Polyurethane Coating - Contact Cut D Series - LN659-09
Prevent injury when handling sharp objects using these gloves from Liscombe. These size 9 gloves are designed to fit easily on large hands. The yarn material is made from a combination of HPPE (high-performance polyethylene), glass, spandex and nylon, so they're tough enough to withstand use in heavy-duty applications. The gloves come with a polyurethane coating that offers a good grip on slippery surfaces. For added durability, this coating is oil-resistant to protect the gloves against damage in factory settings.
Features & Benefits
• Long wrist for added coverage and protection
• Seamless knitted liner for a comfortable fit
Applications
• Oil and gas industry
• Home maintenance
• Manufacturing industry
• Assembly plants
• Mining and quarrying industries
How durable are these gloves?
These gloves comply with EN388:2016 standards, which means they're highly protected against mechanical risks.
Related links
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Latex Coating
- Liscombe Yellow Fibre Cut Resistant Gloves
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Traffi Red Carbon Fibre Size 9, Polyurethane Coating
- RS PRO Grey Fibreglass Nylon Size 9, Polyurethane Coating
- Traffi Red Polyurethane Cut Resistant Gloves Polyurethane Coating
- Traffi Green Cut Resistant Gloves Polyurethane Coating
