Liscombe White Cotton Cotton Glove Liners, Size 9, Cotton Coating
- RS Stock No.:
- 287-9676
- Mfr. Part No.:
- 679L-LIS
- Manufacturer:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9676
- Mfr. Part No.:
- 679L-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Cotton Glove Liners | |
| Size | 9 | |
| Material | Cotton | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 20 | |
| Coating | Cotton | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Cotton Glove Liners | ||
Size 9 | ||
Material Cotton | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 20 | ||
Coating Cotton | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Liscombe cotton gloves with knitted wrist are made of stockinet knitted cotton. It has close fitting with good dexterity and used in light handling and maintenance operations. It is ideal for wearing as a glove liner to absorb sweat and ideal for protecting the product from contamination from the hand. It belongs to cat 1 CE category and comes in large(L) size.
Economical choice for light handling requirements
Breathable and absorbent
Related links
- Liscombe White Cotton Cotton Glove Liners Cotton Coating
- Liscombe White Cotton Gloves Lightweight Cotton Coating
- Liscombe White Cotton Work Gloves Drill Cotton Coating
- Liscombe White Cotton Gloves Cotton Coating
- Liscombe Orange Cotton Size 9, Latex Coating
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Sahara 100 Yellow Cotton Size 9, Cotton Coating
- MTS Tricopren ISO Grey Cotton Work Gloves Cotton Coating
