Ansell 48-711 Grey Aramid Knit Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 283-1029
- Mfr. Part No.:
- 48711100
- Manufacturer:
- Ansell
This image is representative of the product range
Subtotal (1 pack of 144 pairs)*
MYR5,452.42
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1,152 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 144 + | MYR37.864 | MYR5,452.42 |
*price indicative
- RS Stock No.:
- 283-1029
- Mfr. Part No.:
- 48711100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Aramid Knit | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | REACH Compliant | |
| Series | 48-711 | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Aramid Knit | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard REACH Compliant | ||
Series 48-711 | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 48711100
These work gloves are designed for those requiring robust protection in medium-duty applications. Engineered with a cut-resistant aramid knit material, these gloves provide essential safety against abrasions and cuts while maintaining dexterity. The polyurethane coating ensures a firm grip and durability, making them suitable for various tasks in dry to slightly oily conditions.
Features & Benefits
• High-performance cut-resistant material offers reliable protection
• PU-coated palm enhances grip and ensures longevity
• Seamless liner promotes flexibility and ease of movement
• Elastic knit wrist provides a snug fit, preventing debris entry
• Designed for medium-duty applications in challenging environments
• EN388 certified for abrasion, cut, and tear resistance
Applications
• Suitable for assembling metal parts and components
• Often employed in handling sharp or irregular metal pieces
• Can be used for assembly and inspection of components
• Applicable in general maintenance and finishing works
What makes these gloves suitable for tasks involving sharp materials?
The gloves feature a cut-resistant aramid knit design that protects against sharp objects while maintaining flexibility for delicate handling. This ensures users can work safely without compromising their dexterity.
How do the features of these gloves enhance user comfort during prolonged use?
The seamless design reduces friction against the skin, while the elastic knit wrist provides a comfortable, secure fit. These attributes work together to prevent fatigue during long hours of use.
Can these gloves be utilised in slightly oily environments?
Yes, the polyurethane coating on the palm enhances grip in dry to slightly oily conditions, allowing for effective handling without compromising safety or performance.
What should I be aware of regarding potential sensitivities when using these gloves?
The gloves contain natural rubber proteins in the knit wrist elastic, which may cause sensitivities in a small number of users. It's advisable for users with known sensitivities to test for any adverse reactions.
Related links
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves Polyurethane Coating
