Coverguard EURO-ONE 5960 Green Nitrile Work Gloves, Size 7, Nitrile Coating

Subtotal (1 box of 10 units)*

MYR500.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR500.85MYR50.085

*price indicative

RS Stock No.:
275-9569
Mfr. Part No.:
5956
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

7

Product Type

Work Gloves

Material

Nitrile

Colour

Green

Series

EURO-ONE 5960

Coating

Nitrile

Resistance Features

Chemical Resistant

Number of Gloves

10

Safety Standard

EN374-1:2016, EN 420:2003 + A1:2009, EN ISO 374-5:2016

EN 374 Chemical

Yes

Standards/Approvals

EC type-examination certificate 18/0953/00/161

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Coverguard Gloves have a thickness of 0.12 mm and are designed with textured fingertips for enhanced grip. They feature a hemmed cuff for a secure fit and have an AQL that is Acceptable Quality Level of 1.5, ensuring a high standard of quality and reliability. This is a box containing 100 green nitrile gloves that are powder free and non sterile.

Food contact

Comfort and flexibility

Mechanical and oil resistance

Protection from bacteria and fungi

Liquid proofers and protection against chemical risks

Related links