Coverguard EUROLITE EST80 White Polyester Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 275-9550
- Mfr. Part No.:
- 1EST800009
- Manufacturer:
- Coverguard
Subtotal (1 pack of 10 pairs)*
MYR62.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,660 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR6.278 | MYR62.78 |
*price indicative
- RS Stock No.:
- 275-9550
- Mfr. Part No.:
- 1EST800009
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | White | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| Safety Standard | EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Series | EUROLITE EST80 | |
| Resistance Features | Chemical Resistant, Electric Resistant | |
| Number of Gloves | 10 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN16350:2014, EN388:2016, EN420:2003 + A1:2009 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour White | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
Safety Standard EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Series EUROLITE EST80 | ||
Resistance Features Chemical Resistant, Electric Resistant | ||
Number of Gloves 10 | ||
EN 374 Chemical No | ||
Standards/Approvals EN16350:2014, EN388:2016, EN420:2003 + A1:2009 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Gloves are made of polyester and carbon, and they have a grey seamless support that is extra thin. The protection against antistatic discharges provided by the glove composition and electrostatic dissipation reduce the risk of explosion. These gloves are suitable for use in the electronics industry, pre painting and post painting areas, controlled environment rooms, chemical and pharmaceutical industries and ATEX areas.
Knitted wrist
Elastic wrist cuff
Touchscreen and dexterity
Suitable for light industries
White PU finger tips coating
Protection from mechanical risks
High flexibility for precision work
Related links
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST90 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST90 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST90 White Polyester Work Gloves Polyurethane Coating
