Penta Orange ABS Insulating Gloves Tester
- RS Stock No.:
- 264-1601
- Mfr. Part No.:
- EOS9030
- Manufacturer:
- Penta
Subtotal (1 unit)*
MYR1,000.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,000.26 |
*price indicative
- RS Stock No.:
- 264-1601
- Mfr. Part No.:
- EOS9030
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Insulating Gloves Tester | |
| Material | ABS | |
| Colour | Orange | |
| Resistance Features | Mechanical Protection | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Insulating Gloves Tester | ||
Material ABS | ||
Colour Orange | ||
Resistance Features Mechanical Protection | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Recommended for field inspection before/after each use, but also for periodic visual inspection.
It allows to check the entire surface of a glove, including the sleeve (according to the recommendations of EN 60903* and IEC 60903).
The visual and meticulous inspection of the entire surface of the glove then makes it possible to detect any perforations or other defects (holes, cuts, important stains, burns, material alterations).
Ultra simple fixing:
By simply winding the elastic cord
Blocking by "jammer"
Advantages
Anti-UV treated ABS body
Bellows in NBR
Removable ring diameter 150mm in EPDM
Related links
- Penta GICN Orange Latex Electrical Insulating Gloves, Size 8
- Penta GICN Orange Composite Electrical Insulating Gloves, Size 9
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GICN Red Composite Electrical Insulating Gloves, Size 10
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
