Delta Plus Yellow Aramid Knit General Handling Gloves, Size 11, Neoprene Coating

Subtotal (1 pack of 12 pairs)*

MYR1,285.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +MYR107.083MYR1,285.00

*price indicative

RS Stock No.:
251-7521
Mfr. Part No.:
VV914KV11
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

11

Product Type

General Handling Gloves

Material

Aramid Knit

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

E

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Coating

Neoprene

Safety Standard

ASTM, EN 388:2016 + A1:2018, EN 407:2020

Resistance Features

Cut Resistant

Number of Gloves

24

Standards/Approvals

EN ISO 21420:2020, Regulation (EU) 2016/425

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Para-aramid/Fibreglass/Modacrylic. Foam neopren coating on palm and fingertips.

Gauge 10

Support Para-aramid/Fibreglass/Modacrylic

Coating Foam neoprene

Colour Yellow-Black

Size 08, 09, 10, 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy