Delta Plus VENICUTB05 Black Fibre Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

MYR538.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +MYR44.85MYR538.20

*price indicative

RS Stock No.:
251-7487
Mfr. Part No.:
VECUTB05GR08
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

8

Material

Fibre

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

VENICUTB05

Coating

Polyurethane

Safety Standard

ANSI, EN 16350:2014, EN 407:2020

Number of Gloves

24

EN 374 Chemical

No

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The Delta Plus DELTAnocut® high performance fibre and carbon fibre. Solvent-free polyurethane coating on palm and fingertips.

Gauge 18

Support DELTAnocut® high performance fibre and carbon fibre

Coating solvent-free polyurethane

Colour Black

Size 06, 07, 08, 09, 10, 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy