Hexarmor White Leather Work Gloves, Size 8
- RS Stock No.:
- 251-0999
- Mfr. Part No.:
- 6065408
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
MYR227.29
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR227.29 |
*price indicative
- RS Stock No.:
- 251-0999
- Mfr. Part No.:
- 6065408
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uvex HexArmor® Chrome SLT® gloves are built for a wide array of applications. These gloves are crafted to fit the hand with a specific purpose. With various safety features, you can be confident that the Chrome SLT® will keep your hands protected against almost any hazard. The Chrome SLT® gloves were designed with ultimate comfort in mind, providing unsurpassed dexterity while maintaining cut and puncture resistance. With options for cold weather protection, your hands can stay safe and comfortable in any environment.
Slip Fit® cuff assists a quick on and off between tasks
Form-fitting, quality materials
High dexterity
Aramid liner for 360° cut protection (interior layer)
Grip in dry or light oil situations
Goatskin leather palm provides a traditional style of comfort
