Mapa KRYTECH 644 Black HPPE Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 250-7434
- Mfr. Part No.:
- 644
- Manufacturer:
- Mapa
Subtotal (1 pair)*
MYR107.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR107.88 |
*price indicative
- RS Stock No.:
- 250-7434
- Mfr. Part No.:
- 644
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Series | KRYTECH 644 | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Gloves | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Series KRYTECH 644 | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and
It is made up of Nitrile foam sandy
It is used for Handling glass sheets
Related links
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- North CoreShieldTM Black HPPE Size 8, Nitrile Foam Coating
