Mapa KRYTECH 643 Black Polyamide, Polyethylene, Spandex Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 250-7423
- Mfr. Part No.:
- 643
- Manufacturer:
- Mapa
Subtotal (1 pair)*
MYR92.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR92.62 |
*price indicative
- RS Stock No.:
- 250-7423
- Mfr. Part No.:
- 643
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyamide, Polyethylene, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Safety Standard | EN | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | KRYTECH 643 | |
| EN 374 Chemical | No | |
| Standards/Approvals | DMF Free, ISO 13997, STANDARD 100 by OEKO-TEX | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyamide, Polyethylene, Spandex | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Safety Standard EN | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series KRYTECH 643 | ||
EN 374 Chemical No | ||
Standards/Approvals DMF Free, ISO 13997, STANDARD 100 by OEKO-TEX | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and
It is made up of Nitrile foam sandy
It is used for Handling glass sheets
Related links
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 599 Black Size 10, Nitrile Coating
- Mapa KRYTECH 588 Black Size 10, Nitrile Coating
- Mapa KRYTECH 585 Black Size 10, Nitrile Coating
