Mapa KRYTECH 642 Black Nitrile Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pair)*

MYR75.08

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR75.08

*price indicative

RS Stock No.:
250-7422
Mfr. Part No.:
642
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Gloves

Material

Nitrile

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

Coating

Nitrile Foam

Resistance Features

Cut Resistant

Number of Gloves

2

Series

KRYTECH 642

Safety Standard

No

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and

It is made up of Nitrile foam sandy

It is used for Handling metal parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy