Mapa ULTRANE 544 Grey Carbon, Polyamide Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

MYR40.72

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR40.72

*price indicative

RS Stock No.:
250-7408
Mfr. Part No.:
544
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Gloves

Material

Carbon, Polyamide

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Safety Standard

No

Series

ULTRANE 544

Resistance Features

ESD

Coating

Nitrile Foam

Number of Gloves

2

Standards/Approvals

No

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves are from Protection of electronic device from ElectroStatic Discharge (ESD). It is Silicone free to prevent traces, defects on metal sheet and glass prior to painting.

It is made up of Conductive foam nitrile

It is used for Electronic card & component handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy