Mapa ULTRANE 524 Grey Carbon Fibre Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 250-7396
- Mfr. Part No.:
- 524
- Manufacturer:
- Mapa
Subtotal (1 pair)*
MYR35.32
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR35.32 |
*price indicative
- RS Stock No.:
- 250-7396
- Mfr. Part No.:
- 524
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Carbon Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | No | |
| Series | ULTRANE 524 | |
| Resistance Features | ESD | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 7 | ||
Material Carbon Fibre | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard No | ||
Series ULTRANE 524 | ||
Resistance Features ESD | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are from Protection of electronic device from ElectroStatic Discharge (ESD). It is Silicone free to prevent traces, defects on metal sheet and glass prior to painting.
It is made up of Polyurethane foam
It is used for Electronic card & component handling
Related links
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 544 Grey Carbon Size 7, Nitrile Foam Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
