Mapa Green Nitrile Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 250-7387
- Mfr. Part No.:
- 34491010
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR281.91
- RS Stock No.:
- 250-7387
- Mfr. Part No.:
- 34491010
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Good mechanical resistance and long-lasting chemical protection. It has Dexterity and comfort, due to the anatomical shape and the quality of the flock-lining. It is Silicone free to prevent traces, defects on metal sheet and glass pri
It is made up of Nitrile
It is used for Cleaning of printing-press rollers
Related links
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 10, Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Ansell Alphatec 39-124 Green Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 10, Nitrile Coating

