Mapa 186 Green, Green Latex, Latex Gloves, Size 10, Latex Coating
- RS Stock No.:
- 250-7377
- Mfr. Part No.:
- 34186020
- Manufacturer:
- Mapa
Subtotal (1 pair)*
MYR6.92
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR6.92 |
*price indicative
- RS Stock No.:
- 250-7377
- Mfr. Part No.:
- 34186020
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Series | 186 | |
| Colour | Green, Green | |
| Material | Latex, Latex | |
| Product Type | Gloves | |
| Size | 10 | |
| Coating | Latex | |
| EN 374 Chemical | Yes | |
| EN 388 Abrasion | 0 | |
| EN 388 Blade | 0 | |
| EN 388 Puncture | 0 | |
| EN 388 Tear | 1 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Lining Material | Nylon | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 421 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Series 186 | ||
Colour Green, Green | ||
Material Latex, Latex | ||
Product Type Gloves | ||
Size 10 | ||
Coating Latex | ||
EN 374 Chemical Yes | ||
EN 388 Abrasion 0 | ||
EN 388 Blade 0 | ||
EN 388 Puncture 0 | ||
EN 388 Tear 1 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Lining Material Nylon | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 421 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves have a Precision dexterity in non-aggressive environments which is from the suppleness of natural latex. It has Added comfort and absorption of perspiration, due to the cotton flock-lining.
It is made up of Natural latex
It is used for Handling household detergents
Related links
- Mapa 186 Green Latex Gloves Latex Coating
- Mapa VITAL 186 Green Latex Gloves Latex Coating
- RS PRO Blue Latex Latex Gloves Latex Coating
- Unigloves UCHG300 Green Latex Work Gloves Latex Coating
- Ansell 16-650 Green Latex General Handling Gloves Latex Coating
- Mapa VITAL 124 Yellow Latex Gloves Latex Coating
- Mapa KRYTECH 840 Grey Latex Work Gloves Latex Coating
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
