Kimberly Clark Black, Blue Nylon Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 bag of 12 units)*

MYR210.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR210.63MYR17.553

*price indicative

RS Stock No.:
250-6885
Mfr. Part No.:
40225
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Work Gloves

Size

7

Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Safety Standard

No

Number of Gloves

12

Coating

Nitrile Foam

EN 374 Chemical

No

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PK

KleenGuard G40 Foam Coated Hand Specific Gloves 40225 - Black, 7, 5x12 pairs (120 gloves)


KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and foam Nitrile coated palms for excellent dry grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. For other glove sizes, see product codes 40226, 40227, 40228 and 40229. 5 bags x 12 pairs hand specific, black gloves, 7, (120 total)

5 bags x 12 pairs hand specific, black gloves, 7, (120 total)

PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3121X

Foam Nitrile coated palms for excellent dry grip

Sensitive touch for handling small parts

Excellent Wet and Dry Grip - good grip for light oil applications (better protection)

The Kimberly-Clark Professionals KleenGuard G40 foam nitrile coated gloves are designed for jobs where strength, grip and dexterity are a must. These protective gloves feature better oil and industrial grease grip (almost 3x better than previous G40 nitrile gloves), making them a good general purpose choice for a variety of tough tasks.

Highest abrasion rating of EN388

Silicone-free work gloves offer 25% better productivity than leather

Excellent grip and dexterity

Seamless knit nylon back for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy